CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5039K200FHEB

DigiKey Part Number
CMF39.2KQFTR-ND - Tape & Reel (TR)
CMF39.2KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5039K200FHEB
Description
RES 39.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
39.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5039K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,698
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.10000$10.10
10$6.60200$66.02
25$5.65560$141.39
50$5.06300$253.15
100$4.55870$455.87
250$4.00532$1,001.33
500$3.65898$1,829.49
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.43195$3,431.95
2,000$3.17696$6,353.92
3,000$3.04595$9,137.85
5,000$2.89779$14,488.95
7,000$2.80949$19,666.43
10,000$2.72325$27,232.50
12,000$2.68188$32,182.56
24,000$2.53992$60,958.08
25,000$2.53225$63,306.25
Manufacturers Standard Package