36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5036K500FHEB

DigiKey Part Number
CMF36.5KQFTR-ND - Tape & Reel (TR)
CMF36.5KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5036K500FHEB
Description
RES 36.5K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5036K500FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.80100$48.01
25$4.09440$102.36
50$3.65520$182.76
100$3.27960$327.96
250$2.86864$717.16
500$2.61132$1,305.66
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$4.24936$4,249.36
2,000$3.94201$7,884.02
3,000$3.78414$11,352.42
5,000$3.60556$18,027.80
7,000$3.49915$24,494.05
10,000$3.39521$33,952.10
Manufacturers Standard Package