CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF5033K200FHEB

DigiKey Part Number
CMF33.2KQFTR-ND - Tape & Reel (TR)
CMF33.2KQFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF5033K200FHEB
Description
RES 33.2K OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF5033K200FHEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,029
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.02000$10.02
10$6.57700$65.77
25$5.63280$140.82
50$5.04160$252.08
100$4.53900$453.90
250$3.98824$997.06
500$3.64322$1,821.61
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.41709$3,417.09
2,000$3.16300$6,326.00
3,000$3.03251$9,097.53
5,000$2.88490$14,424.50
7,000$2.79696$19,578.72
10,000$2.71103$27,110.30
12,000$2.66982$32,037.84
24,000$2.52838$60,681.12
25,000$2.52075$63,018.75
Manufacturers Standard Package