
CMF5031K600FHEB | |
---|---|
DigiKey Part Number | CMF31.6KQFTR-ND - Tape & Reel (TR) CMF31.6KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5031K600FHEB |
Description | RES 31.6K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5031K600FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.02000 | $10.02 |
10 | $6.57700 | $65.77 |
25 | $5.63600 | $140.90 |
50 | $5.04480 | $252.24 |
100 | $4.54150 | $454.15 |
250 | $3.99020 | $997.55 |
500 | $3.64520 | $1,822.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.41898 | $3,418.98 |
2,000 | $3.16477 | $6,329.54 |
3,000 | $3.03421 | $9,102.63 |
5,000 | $2.88654 | $14,432.70 |
7,000 | $2.79854 | $19,589.78 |
10,000 | $2.71258 | $27,125.80 |
12,000 | $2.67136 | $32,056.32 |
24,000 | $2.52986 | $60,716.64 |
25,000 | $2.52222 | $63,055.50 |