
CMF5030K100FHEB | |
---|---|
DigiKey Part Number | CMF30.1KQFTR-ND - Tape & Reel (TR) CMF30.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5030K100FHEB |
Description | RES 30.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5030K100FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $6.60200 | $66.02 |
25 | $5.65560 | $141.39 |
50 | $5.06300 | $253.15 |
100 | $4.55870 | $455.87 |
250 | $4.00532 | $1,001.33 |
500 | $3.65898 | $1,829.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.43195 | $3,431.95 |
2,000 | $3.17696 | $6,353.92 |
3,000 | $3.04595 | $9,137.85 |
5,000 | $2.89779 | $14,488.95 |
7,000 | $2.80949 | $19,666.43 |
10,000 | $2.72325 | $27,232.50 |
12,000 | $2.68188 | $32,182.56 |
24,000 | $2.53992 | $60,958.08 |
25,000 | $2.53225 | $63,306.25 |