
CMF5030K000BHEK | |
---|---|
DigiKey Part Number | CMF5030K000BHEK-ND |
Manufacturer | |
Manufacturer Product Number | CMF5030K000BHEK |
Description | RES 30K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 30 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5030K000BHEK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.39000 | $24.39 |
10 | $14.43500 | $144.35 |
25 | $11.88640 | $297.16 |
50 | $10.32780 | $516.39 |
100 | $9.02470 | $902.47 |
250 | $7.62440 | $1,906.10 |
500 | $6.76274 | $3,381.37 |
1,000 | $6.05561 | $6,055.61 |