
CMF502K9400FHEB | |
---|---|
DigiKey Part Number | CMF2.94KQFTR-ND - Tape & Reel (TR) CMF2.94KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K9400FHEB |
Description | RES 2.94K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K9400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $4.53200 | $45.32 |
25 | $3.86920 | $96.73 |
50 | $3.45020 | $172.51 |
100 | $3.09550 | $309.55 |
250 | $2.70600 | $676.50 |
500 | $2.46232 | $1,231.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.30023 | $2,300.23 |
2,000 | $2.12074 | $4,241.48 |
3,000 | $2.02855 | $6,085.65 |
5,000 | $1.92420 | $9,621.00 |
7,000 | $1.86204 | $13,034.28 |
10,000 | $1.80131 | $18,013.10 |
12,000 | $1.77217 | $21,266.04 |
24,000 | $1.67221 | $40,133.04 |
25,000 | $1.66681 | $41,670.25 |