
CMF502K4900FHEB | |
---|---|
DigiKey Part Number | CMF2.49KQFTR-ND - Tape & Reel (TR) CMF2.49KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K4900FHEB |
Description | RES 2.49K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K4900FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.58200 | $45.82 |
25 | $3.91160 | $97.79 |
50 | $3.48960 | $174.48 |
100 | $3.13090 | $313.09 |
250 | $2.73756 | $684.39 |
500 | $2.49122 | $1,245.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32757 | $2,327.57 |
2,000 | $2.14619 | $4,292.38 |
3,000 | $2.05302 | $6,159.06 |
5,000 | $1.94760 | $9,738.00 |
7,000 | $1.88479 | $13,193.53 |
10,000 | $1.82341 | $18,234.10 |
12,000 | $1.79399 | $21,527.88 |
24,000 | $1.69297 | $40,631.28 |
25,000 | $1.68751 | $42,187.75 |