
CMF502K1500FHEB | |
---|---|
DigiKey Part Number | CMF2.15KQFTR-ND - Tape & Reel (TR) CMF2.15KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K1500FHEB |
Description | RES 2.15K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.15 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K1500FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
10 | $6.05200 | $60.52 |
25 | $5.17960 | $129.49 |
50 | $4.63260 | $231.63 |
100 | $4.16710 | $416.71 |
250 | $3.65752 | $914.38 |
500 | $3.33810 | $1,669.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.12806 | $3,128.06 |
2,000 | $2.89298 | $5,785.96 |
3,000 | $2.77217 | $8,316.51 |
5,000 | $2.63555 | $13,177.75 |
7,000 | $2.55414 | $17,878.98 |
10,000 | $2.47460 | $24,746.00 |
12,000 | $2.43644 | $29,237.28 |
24,000 | $2.30554 | $55,332.96 |
25,000 | $2.29847 | $57,461.75 |