
CMF502K0500FHEB | |
|---|---|
DigiKey Part Number | CMF2.05KQFTR-ND - Tape & Reel (TR) CMF2.05KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K0500FHEB |
Description | RES 2.05K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K0500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.26700 | $42.67 |
| 25 | $3.63400 | $90.85 |
| 50 | $3.24100 | $162.05 |
| 100 | $2.90470 | $290.47 |
| 250 | $2.53684 | $634.21 |
| 500 | $2.30646 | $1,153.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.11054 | $2,110.54 |
| 2,000 | $1.94410 | $3,888.20 |
| 3,000 | $1.85858 | $5,575.74 |
| 5,000 | $1.76187 | $8,809.35 |
| 7,000 | $1.70423 | $11,929.61 |
| 10,000 | $1.64792 | $16,479.20 |

