
CMF502K0000FHEB | |
---|---|
DigiKey Part Number | CMF2.00KQFTR-ND - Tape & Reel (TR) CMF2.00KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF502K0000FHEB |
Description | RES 2.00K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF502K0000FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
10 | $6.31400 | $63.14 |
25 | $5.40680 | $135.17 |
50 | $4.83720 | $241.86 |
100 | $4.35390 | $435.39 |
250 | $3.82296 | $955.74 |
500 | $3.49070 | $1,745.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.27247 | $3,272.47 |
2,000 | $3.02773 | $6,055.46 |
3,000 | $2.90205 | $8,706.15 |
5,000 | $2.75989 | $13,799.45 |
7,000 | $2.67516 | $18,726.12 |
10,000 | $2.59241 | $25,924.10 |
12,000 | $2.55271 | $30,632.52 |
24,000 | $2.41648 | $57,995.52 |
25,000 | $2.40913 | $60,228.25 |