
CMF50294R00FHEB | |
|---|---|
DigiKey Part Number | CMF294QFTR-ND - Tape & Reel (TR) CMF294QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50294R00FHEB |
Description | RES 294 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 294 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50294R00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $6.74200 | $67.42 |
| 25 | $5.77800 | $144.45 |
| 50 | $5.17140 | $258.57 |
| 100 | $4.65580 | $465.58 |
| 250 | $4.09068 | $1,022.67 |
| 500 | $3.73700 | $1,868.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.43650 | $3,436.50 |
| 2,000 | $3.18115 | $6,362.30 |
| 3,000 | $3.04998 | $9,149.94 |
| 5,000 | $2.90161 | $14,508.05 |
| 7,000 | $2.81320 | $19,692.40 |
| 10,000 | $2.72683 | $27,268.30 |

