
CMF5028K000FHEB | |
|---|---|
DigiKey Part Number | CMF28.0KQFTR-ND - Tape & Reel (TR) CMF28.0KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5028K000FHEB |
Description | RES 28.0K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5028K000FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.59700 | $75.97 |
| 25 | $6.51800 | $162.95 |
| 50 | $5.84060 | $292.03 |
| 100 | $5.26340 | $526.34 |
| 250 | $4.63232 | $1,158.08 |
| 500 | $4.23720 | $2,118.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.90135 | $3,901.35 |
| 2,000 | $3.61611 | $7,232.22 |
| 3,000 | $3.46958 | $10,408.74 |
| 5,000 | $3.30383 | $16,519.15 |
| 7,000 | $3.20506 | $22,435.42 |
| 10,000 | $3.10858 | $31,085.80 |

