Similar

CMF50280R00BEEB | |
|---|---|
DigiKey Part Number | CMF280QBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50280R00BEEB |
Description | RES 280 OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50280R00BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAE280R | Stackpole Electronics Inc | 0 | RNF14BAE280R-ND | $1.80238 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.09521 | $13,095.21 |


