
CMF5026K100FHEB | |
|---|---|
DigiKey Part Number | CMF26.1KQFTR-ND - Tape & Reel (TR) CMF26.1KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5026K100FHEB |
Description | RES 26.1K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26.1 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5026K100FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.41500 | $44.15 |
| 25 | $3.76200 | $94.05 |
| 50 | $3.35600 | $167.80 |
| 100 | $3.00990 | $300.99 |
| 250 | $2.62956 | $657.39 |
| 500 | $2.39146 | $1,195.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.18914 | $2,189.14 |
| 2,000 | $2.01727 | $4,034.54 |
| 3,000 | $1.92898 | $5,786.94 |
| 5,000 | $1.82909 | $9,145.45 |
| 7,000 | $1.76956 | $12,386.92 |
| 10,000 | $1.71140 | $17,114.00 |

