
CMF5022R100FHEB | |
|---|---|
DigiKey Part Number | CMF22.1QFTR-ND - Tape & Reel (TR) CMF22.1QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5022R100FHEB |
Description | RES 22.1 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22.1 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5022R100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.11700 | $61.17 |
| 25 | $5.23560 | $130.89 |
| 50 | $4.68140 | $234.07 |
| 100 | $4.21110 | $421.11 |
| 250 | $3.69540 | $923.85 |
| 500 | $3.37246 | $1,686.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.09794 | $3,097.94 |
| 2,000 | $2.86478 | $5,729.56 |
| 3,000 | $2.74497 | $8,234.91 |
| 5,000 | $2.60949 | $13,047.45 |
| 7,000 | $2.52875 | $17,701.25 |
| 10,000 | $2.44987 | $24,498.70 |

