
CMF50221K00FHEB | |
|---|---|
DigiKey Part Number | 541-CMF50221K00FHEBCT-ND - Cut Tape (CT) 541-CMF50221K00FHEBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CMF50221K00FHEB |
Description | RES 221K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50221K00FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.85000 | $16.85 |
| 10 | $11.18100 | $111.81 |
| 25 | $9.63560 | $240.89 |
| 50 | $8.66540 | $433.27 |
| 100 | $7.84080 | $784.08 |
| 250 | $6.93696 | $1,734.24 |
| 500 | $6.37116 | $3,185.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.42699 | $6,426.99 |
| 2,000 | $5.98665 | $11,973.30 |
| 3,000 | $5.76053 | $17,281.59 |
| 5,000 | $5.50475 | $27,523.75 |
| 7,000 | $5.35234 | $37,466.38 |
| 10,000 | $5.20347 | $52,034.70 |

