
CMF50221R00FHEB | |
---|---|
DigiKey Part Number | CMF221QFTR-ND - Tape & Reel (TR) CMF221QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50221R00FHEB |
Description | RES 221 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50221R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $5.02500 | $50.25 |
25 | $4.28960 | $107.24 |
50 | $3.83120 | $191.56 |
100 | $3.43960 | $343.96 |
250 | $3.01148 | $752.87 |
500 | $2.74314 | $1,371.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.56536 | $2,565.36 |
2,000 | $2.36781 | $4,735.62 |
3,000 | $2.26629 | $6,798.87 |
5,000 | $2.15146 | $10,757.30 |
7,000 | $2.08304 | $14,581.28 |
10,000 | $2.01620 | $20,162.00 |
12,000 | $1.98413 | $23,809.56 |
24,000 | $1.87411 | $44,978.64 |
25,000 | $1.86818 | $46,704.50 |