
CMF50200R00FHEB | |
---|---|
DigiKey Part Number | CMF200QFTR-ND - Tape & Reel (TR) CMF200QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50200R00FHEB |
Description | RES 200 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50200R00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.21400 | $52.14 |
25 | $4.45680 | $111.42 |
50 | $3.98240 | $199.12 |
100 | $3.57670 | $357.67 |
250 | $3.13300 | $783.25 |
500 | $2.85496 | $1,427.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67104 | $2,671.04 |
2,000 | $2.46634 | $4,932.68 |
3,000 | $2.36118 | $7,083.54 |
5,000 | $2.24221 | $11,211.05 |
7,000 | $2.17132 | $15,199.24 |
10,000 | $2.10207 | $21,020.70 |
12,000 | $2.06885 | $24,826.20 |
24,000 | $1.95486 | $46,916.64 |
25,000 | $1.94870 | $48,717.50 |