
CMF501K6500FHEB | |
|---|---|
DigiKey Part Number | CMF1.65KQFTR-ND - Tape & Reel (TR) CMF1.65KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6500FHEB |
Description | RES 1.65K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.65 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6500FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.54100 | $55.41 |
| 25 | $4.73560 | $118.39 |
| 50 | $4.23080 | $211.54 |
| 100 | $3.80160 | $380.16 |
| 250 | $3.33168 | $832.92 |
| 500 | $3.03718 | $1,518.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78709 | $2,787.09 |
| 2,000 | $2.57452 | $5,149.04 |
| 3,000 | $2.46535 | $7,396.05 |
| 5,000 | $2.34186 | $11,709.30 |
| 7,000 | $2.26825 | $15,877.75 |
| 10,000 | $2.19636 | $21,963.60 |

