
CMF501K6200FHEB | |
|---|---|
DigiKey Part Number | CMF1.62KQFTR-ND - Tape & Reel (TR) CMF1.62KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K6200FHEB |
Description | RES 1.62K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.62 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K6200FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 10 | $6.63500 | $66.35 |
| 25 | $5.67960 | $141.99 |
| 50 | $5.08420 | $254.21 |
| 100 | $4.57690 | $457.69 |
| 250 | $4.02032 | $1,005.08 |
| 500 | $3.67206 | $1,836.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.24936 | $4,249.36 |
| 2,000 | $3.94201 | $7,884.02 |
| 3,000 | $3.78414 | $11,352.42 |
| 5,000 | $3.60556 | $18,027.80 |
| 7,000 | $3.49915 | $24,494.05 |
| 10,000 | $3.39521 | $33,952.10 |

