Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF501K3700FKEB | |
|---|---|
DigiKey Part Number | CMF501K3700FKEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF501K3700FKEB |
Description | RES 1.37K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K3700FKEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF501K3700FHEB | Vishay Dale | 172 | CMF1.37KQFCT-ND | $6.82000 | Parametric Equivalent |
| CMF501K3700FKEA | Vishay Dale | 0 | CMF501K3700FKEA-ND | $2.71528 | Parametric Equivalent |
| RNF14FTD1K37 | Stackpole Electronics Inc | 0 | RNF14FTD1K37-ND | $0.12137 | Similar |
| RNMF14FTD1K37 | Stackpole Electronics Inc | 0 | 738-RNMF14FTD1K37CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.88893 | $3,888.93 |




