
CMF501K2400FHEB | |
---|---|
DigiKey Part Number | CMF1.24KQFTR-ND - Tape & Reel (TR) CMF1.24KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K2400FHEB |
Description | RES 1.24K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K2400FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.46000 | $8.46 |
10 | $5.51000 | $55.10 |
25 | $4.71000 | $117.75 |
50 | $4.20900 | $210.45 |
100 | $3.78360 | $378.36 |
250 | $3.31624 | $829.06 |
500 | $3.02378 | $1,511.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.83066 | $2,830.66 |
2,000 | $2.61525 | $5,230.50 |
3,000 | $2.50457 | $7,513.71 |
5,000 | $2.37940 | $11,897.00 |
7,000 | $2.30483 | $16,133.81 |
10,000 | $2.23195 | $22,319.50 |
12,000 | $2.19700 | $26,364.00 |
24,000 | $2.07705 | $49,849.20 |
25,000 | $2.07057 | $51,764.25 |