
CMF501K2100FHEB | |
|---|---|
DigiKey Part Number | CMF1.21KQFTR-ND - Tape & Reel (TR) CMF1.21KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K2100FHEB |
Description | RES 1.21K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K2100FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.80100 | $48.01 |
| 25 | $4.09440 | $102.36 |
| 50 | $3.65520 | $182.76 |
| 100 | $3.27960 | $327.96 |
| 250 | $2.86864 | $717.16 |
| 500 | $2.61132 | $1,305.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.39254 | $2,392.54 |
| 2,000 | $2.20669 | $4,413.38 |
| 3,000 | $2.11120 | $6,333.60 |
| 5,000 | $2.00318 | $10,015.90 |
| 7,000 | $1.93882 | $13,571.74 |
| 10,000 | $1.87593 | $18,759.30 |

