
CMF501K0000BEEB | |
|---|---|
DigiKey Part Number | CMF1.0KQBTR-ND - Tape & Reel (TR) CMF1.0KQBCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF501K0000BEEB |
Description | RES 1.0K OHM 1/4W 0.1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF501K0000BEEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.77000 | $22.77 |
| 10 | $15.19300 | $151.93 |
| 25 | $13.13800 | $328.45 |
| 50 | $11.85040 | $592.52 |
| 100 | $10.75540 | $1,075.54 |
| 250 | $9.55600 | $2,389.00 |
| 500 | $8.80540 | $4,402.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.16765 | $8,167.65 |
| 2,000 | $7.62598 | $15,251.96 |
| 3,000 | $7.34777 | $22,043.31 |
| 5,000 | $7.03315 | $35,165.75 |
| 7,000 | $6.84571 | $47,919.97 |
| 10,000 | $6.66256 | $66,625.60 |

