
CMF50165K00FHEB | |
---|---|
DigiKey Part Number | CMF165KQFTR-ND - Tape & Reel (TR) CMF165KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50165K00FHEB |
Description | RES 165K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50165K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $8.76100 | $87.61 |
25 | $7.52800 | $188.20 |
50 | $6.75440 | $337.72 |
100 | $6.09830 | $609.83 |
250 | $5.37852 | $1,344.63 |
500 | $4.92824 | $2,464.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.63651 | $4,636.51 |
2,000 | $4.30495 | $8,609.90 |
3,000 | $4.13468 | $12,404.04 |
5,000 | $3.94205 | $19,710.25 |
7,000 | $3.82729 | $26,791.03 |
10,000 | $3.71517 | $37,151.70 |
12,000 | $3.66139 | $43,936.68 |