150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50150R00FHEB

DigiKey Part Number
CMF150QFTR-ND - Tape & Reel (TR)
CMF150QFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CMF50150R00FHEB
Description
RES 150 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50150R00FHEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.45000$9.45
10$6.15000$61.50
25$5.26520$131.63
50$4.70920$235.46
100$4.23570$423.57
250$3.71712$929.28
500$3.39236$1,696.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.11652$3,116.52
2,000$2.88209$5,764.18
3,000$2.76168$8,285.04
5,000$2.62547$13,127.35
7,000$2.54431$17,810.17
10,000$2.46503$24,650.30
Manufacturers Standard Package