
CMF50150K00FHEB | |
---|---|
DigiKey Part Number | CMF150KQFTR-ND - Tape & Reel (TR) CMF150KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50150K00FHEB |
Description | RES 150K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50150K00FHEB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $9.73000 | $97.30 |
25 | $8.36880 | $209.22 |
50 | $7.51800 | $375.90 |
100 | $6.79460 | $679.46 |
250 | $6.00160 | $1,500.40 |
500 | $5.50532 | $2,752.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.18533 | $5,185.33 |
2,000 | $4.81990 | $9,639.80 |
3,000 | $4.63221 | $13,896.63 |
5,000 | $4.41992 | $22,099.60 |
7,000 | $4.29341 | $30,053.87 |
10,000 | $4.16984 | $41,698.40 |
12,000 | $4.11060 | $49,327.20 |