
CMF5011K500FHEB | |
|---|---|
DigiKey Part Number | CMF11.5KQFTR-ND - Tape & Reel (TR) CMF11.5KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5011K500FHEB |
Description | RES 11.5K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5011K500FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.88400 | $48.84 |
| 25 | $4.16680 | $104.17 |
| 50 | $3.71940 | $185.97 |
| 100 | $3.33790 | $333.79 |
| 250 | $2.92028 | $730.07 |
| 500 | $2.65866 | $1,329.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.43636 | $2,436.36 |
| 2,000 | $2.24747 | $4,494.94 |
| 3,000 | $2.15047 | $6,451.41 |
| 5,000 | $2.04072 | $10,203.60 |
| 7,000 | $1.97533 | $13,827.31 |
| 10,000 | $1.91143 | $19,114.30 |

