
CMF5010R000FHEB | |
|---|---|
DigiKey Part Number | CMF10.0QFTR-ND - Tape & Reel (TR) CMF10.0QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF5010R000FHEB |
Description | RES 10.0 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010R000FHEB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.065" Dia x 0.150" L (1.65mm x 3.81mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.63700 | $46.37 |
| 25 | $3.95280 | $98.82 |
| 50 | $3.52700 | $176.35 |
| 100 | $3.16360 | $316.36 |
| 250 | $2.76604 | $691.51 |
| 500 | $2.51710 | $1,258.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.30531 | $2,305.31 |
| 2,000 | $2.12542 | $4,250.84 |
| 3,000 | $2.03304 | $6,099.12 |
| 5,000 | $1.92848 | $9,642.40 |
| 7,000 | $1.86619 | $13,063.33 |
| 10,000 | $1.80533 | $18,053.30 |

