Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF5010K000BHEA | |
|---|---|
DigiKey Part Number | CMF5010K000BHEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF5010K000BHEA |
Description | RES 10K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF5010K000BHEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF5010K000BEEB | Vishay Dale | 2,191 | CMF10KQBCT-ND | $30.01000 | Parametric Equivalent |
| CMF5010K000BEEK | Vishay Dale | 0 | CMF5010K000BEEK-ND | $31.93310 | Parametric Equivalent |
| CMF5010K000BHEB | Vishay Dale | 0 | CMF5010K000BHEB-ND | $9.45357 | Parametric Equivalent |
| CMF5010K000BHEK | Vishay Dale | 0 | CMF5010K000BHEK-ND | $29.91150 | Parametric Equivalent |
| RNF14BAC10K0 | Stackpole Electronics Inc | 0 | RNF14BAC10K0-ND | $1.07948 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $6.78366 | $33,918.30 |



