Parametric Equivalent
Similar

CMF50107R00FHEB | |
|---|---|
DigiKey Part Number | CMF107QFTR-ND - Tape & Reel (TR) CMF107QFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50107R00FHEB |
Description | RES 107 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 107 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50107R00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50107R00FHEK | Vishay Dale | 0 | CMF50107R00FHEK-ND | $27.29290 | Parametric Equivalent |
| RNF14FTC107R | Stackpole Electronics Inc | 0 | RNF14FTC107R-ND | $0.15106 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.24936 | $4,249.36 |



