CMF50100R00GKEK is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $13.09521
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $6.78366
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.45357
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $8.02361
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.98894
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2,639
Unit Price: $10.28000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 75
Unit Price: $58.45000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $2.71528
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.88893
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1,496
Unit Price: $9.37000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.13633
Datasheet
100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF50100R00GKEK

DigiKey Part Number
CMF50100R00GKEK-ND
Manufacturer
Manufacturer Product Number
CMF50100R00GKEK
Description
RES 100 OHM 1/4W 2% AXIAL
Customer Reference
Detailed Description
100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF50100R00GKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$27.29290$2,729.29
Manufacturers Standard Package