
CMF50100R00FKR6 | |
|---|---|
DigiKey Part Number | 541-CMF50100R00FKR6TR-ND - Tape & Reel (TR) 541-CMF50100R00FKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50100R00FKR6 |
Description | RES 100 OHM 1/4W 1% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100R00FKR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100R00FHEA | Vishay Dale | 0 | CMF50100R00FHEA-ND | $2.98894 | Parametric Equivalent |
| CMF50100R00FHEB | Vishay Dale | 2,419 | CMF100QFCT-ND | $10.28000 | Parametric Equivalent |
| CMF50100R00FHEK | Vishay Dale | 75 | 541-CMF50100R00FHEK-ND | $58.45000 | Parametric Equivalent |
| CMF50100R00FKEA | Vishay Dale | 0 | CMF50100R00FKEA-ND | $2.71528 | Parametric Equivalent |
| CMF50100R00FKEB | Vishay Dale | 0 | CMF50100R00FKEB-ND | $3.88893 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 10 | $6.11700 | $61.17 |
| 25 | $5.23200 | $130.80 |
| 50 | $4.67960 | $233.98 |
| 100 | $4.20860 | $420.86 |
| 250 | $3.69344 | $923.36 |
| 500 | $3.37048 | $1,685.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.46078 | $2,460.78 |
| 2,000 | $2.39694 | $4,793.88 |
| 5,000 | $2.34773 | $11,738.65 |
| 10,000 | $2.27846 | $22,784.60 |
| 25,000 | $2.22013 | $55,503.25 |

