
CMF50100K00FHEB | |
|---|---|
DigiKey Part Number | CMF100KQFTR-ND - Tape & Reel (TR) CMF100KQFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF50100K00FHEB |
Description | RES 100K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100K00FHEB Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.45000 | $9.45 |
| 10 | $6.20700 | $62.07 |
| 25 | $5.31120 | $132.78 |
| 50 | $4.75040 | $237.52 |
| 100 | $4.27270 | $427.27 |
| 250 | $3.75000 | $937.50 |
| 500 | $3.42278 | $1,711.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.14472 | $3,144.72 |
| 2,000 | $2.90848 | $5,816.96 |
| 3,000 | $2.78712 | $8,361.36 |
| 5,000 | $2.64982 | $13,249.10 |
| 7,000 | $2.56802 | $17,976.14 |
| 10,000 | $2.48810 | $24,881.00 |

