Parametric Equivalent
Parametric Equivalent
Similar
Similar

CMF50100K00BEEA | |
|---|---|
DigiKey Part Number | CMF50100K00BEEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF50100K00BEEA |
Description | RES 100K OHM 1/4W .1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF50100K00BEEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF50100K00BEEB | Vishay Dale | 0 | CMF50100K00BEEB-ND | $13.09521 | Parametric Equivalent |
| CMF50100K00BEEK | Vishay Dale | 0 | CMF50100K00BEEK-ND | $31.93310 | Parametric Equivalent |
| RNF14BAE100K | Stackpole Electronics Inc | 0 | RNF14BAE100K-ND | $1.43962 | Similar |
| RNF14BTE100K | Stackpole Electronics Inc | 18,794 | RNF14BTE100KCT-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $9.28368 | $46,418.40 |



