Direct
Direct
Similar
Similar
Similar

CMF20680R00JNEK | |
|---|---|
DigiKey Part Number | CMF20680R00JNEK-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | CMF20680R00JNEK |
Description | RES 680 OHM 1W 5% AXIAL |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20680R00JNEK Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF20680R00JNEA | Vishay Dale | 0 | CMF20680R00JNEA-ND | $3.03778 | Direct |
| CMF20680R00JNEB | Vishay Dale | 0 | CMF20680R00JNEB-ND | $3.36046 | Direct |
| CMF60680R00JNEA | Vishay Dale | 0 | CMF60680R00JNEA-ND | $2.04466 | Similar |
| CMF60680R00JNEB | Vishay Dale | 0 | CMF60680R00JNEB-ND | $2.27374 | Similar |
| CMF70680R00JNEA | Vishay Dale | 0 | CMF70680R00JNEA-ND | $5.62893 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $41.65180 | $4,165.18 |


