Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CMF201M0000GNR6 | |
|---|---|
DigiKey Part Number | CMF201M0000GNR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF201M0000GNR6 |
Description | RES 1M OHM 1W 2% AXIAL |
Customer Reference | |
Detailed Description | 1 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF201M0000GNR6 Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF201M0000GKEA | Vishay Dale | 0 | CMF201M0000GKEA-ND | $3.60243 | Parametric Equivalent |
| CMF201M0000GNBF80 | Vishay Dale | 0 | CMF201M0000GNBF80-ND | $8.26260 | Parametric Equivalent |
| CMF201M0000GNEB | Vishay Dale | 0 | CMF201M0000GNEB-ND | $3.97625 | Parametric Equivalent |
| CMF201M0000GNEB80 | Vishay Dale | 0 | CMF201M0000GNEB80-ND | $0.90346 | Parametric Equivalent |
| CMF201M0000GNEK80 | Vishay Dale | 0 | CMF201M0000GNEK80-ND | $8.26260 | Parametric Equivalent |


