CMF201M0000GNBF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.60243
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.26260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $3.97625
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.90346
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $8.26260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $0.90346
Datasheet
1 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF201M0000GNBF

DigiKey Part Number
CMF201M0000GNBF-ND
Manufacturer
Manufacturer Product Number
CMF201M0000GNBF
Description
RES 1M OHM 1W 2% AXIAL
Customer Reference
Detailed Description
1 MOhms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF201M0000GNBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types