
CMF20100R00GKR6 | |
---|---|
DigiKey Part Number | 541-CMF20100R00GKR6TR-ND - Tape & Reel (TR) 541-CMF20100R00GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF20100R00GKR6 |
Description | RES 100 OHM 1W 2% AXIAL |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 1W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF20100R00GKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.53900 | $35.39 |
25 | $3.01520 | $75.38 |
50 | $2.68340 | $134.17 |
100 | $2.40170 | $240.17 |
250 | $2.09216 | $523.04 |
500 | $1.89838 | $949.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.26607 | $2,266.07 |
2,000 | $2.01560 | $4,031.20 |
3,000 | $1.90906 | $5,727.18 |