CMF073R3000JLEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: $9.73944
Datasheet

Upgrade


YAGEO
In Stock: 274
Unit Price: $1.81000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.34414
Datasheet
3.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF073R3000JLEA

DigiKey Part Number
CMF073R3000JLEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF073R3000JLEA
Description
RES 3.3 OHM 1/2W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3.3 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
CMF073R3000JLEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF703R3000FLEBVishay Dale0CMF703R3000FLEB-ND$9.73944Upgrade
FMP100JR-52-3R3YAGEO2743.3WCT-ND$1.81000Upgrade
RNMF12FAC3R30Stackpole Electronics Inc0RNMF12FAC3R30-ND$0.34414Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$13.84818$69,240.90
Manufacturers Standard Package