Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

CMF07330K00GNEA | |
|---|---|
DigiKey Part Number | CMF07330K00GNEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF07330K00GNEA |
Description | RES 330K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF07330K00GNEA Models |
Category | Features Flame Retardant Coating, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55330K00FEEA | Vishay Dale | 0 | CMF55330K00FEEA-ND | $2.51683 | Upgrade |
| CMF55330K00FHEK | Vishay Dale | 0 | CMF55330K00FHEK-ND | $1.44074 | Upgrade |
| CMF07330K00GNEB | Vishay Dale | 0 | CMF07330K00GNEB-ND | $2.87457 | Parametric Equivalent |
| CMF07330K00GNEK | Vishay Dale | 0 | CMF07330K00GNEK-ND | $41.65180 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29073 | $6,453.65 |


