
CMF072K2000GKR6 | |
---|---|
DigiKey Part Number | 541-CMF072K2000GKR6TR-ND - Tape & Reel (TR) 541-CMF072K2000GKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF072K2000GKR6 |
Description | RES 2.2K OHM 1/2W 2% AXIAL |
Customer Reference | |
Detailed Description | 2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF072K2000GKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.06300 | $30.63 |
25 | $2.60440 | $65.11 |
50 | $2.31380 | $115.69 |
100 | $2.06840 | $206.84 |
250 | $1.79852 | $449.63 |
500 | $1.62956 | $814.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.95758 | $1,957.58 |
2,000 | $1.73827 | $3,476.54 |
3,000 | $1.62682 | $4,880.46 |
5,000 | $1.60115 | $8,005.75 |