
CMF0710R000JKR6 | |
---|---|
DigiKey Part Number | 541-CMF0710R000JKR6TR-ND - Tape & Reel (TR) 541-CMF0710R000JKR6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CMF0710R000JKR6 |
Description | RES 10 OHM 1/2W 5% AXIAL |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | CMF0710R000JKR6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.04200 | $50.42 |
25 | $4.09880 | $102.47 |
50 | $3.52260 | $176.13 |
100 | $3.04050 | $304.05 |
250 | $2.52408 | $631.02 |
500 | $2.20662 | $1,103.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.94075 | $1,940.75 |
2,000 | $1.71795 | $3,435.90 |
3,000 | $1.60473 | $4,814.19 |
5,000 | $1.60115 | $8,005.75 |