ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR055K600FE12

DigiKey Part Number
ALSR5F-5.6K-ND
Manufacturer
Manufacturer Product Number
ALSR055K600FE12
Description
RES 5.6K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5.6 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR055K600FE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.48000$23.48
10$15.66700$156.67
25$13.55480$338.87
50$12.23120$611.56
100$11.10460$1,110.46
250$9.86996$2,467.49
500$9.09778$4,548.89
1,000$8.44181$8,441.81
5,000$7.27477$36,373.85
Manufacturers Standard Package