ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALSR055R000JE12

DigiKey Part Number
ALSR5J-5.0-ND
Manufacturer
Manufacturer Product Number
ALSR055R000JE12
Description
RES 5 OHM 5W 5% AXIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
5 Ohms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
ALSR055R000JE12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 151
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.32000$23.32
10$15.56800$155.68
25$13.46600$336.65
50$12.14900$607.45
100$11.02980$1,102.98
250$9.80328$2,450.82
500$9.03554$4,517.77
1,000$8.38343$8,383.43
5,000$7.22340$36,117.00
Manufacturers Standard Package