
ALSR05470R0FE12 | |
---|---|
DigiKey Part Number | ALSR5F-470-ND |
Manufacturer | |
Manufacturer Product Number | ALSR05470R0FE12 |
Description | RES 470 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR05470R0FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.93000 | $25.93 |
10 | $17.32800 | $173.28 |
25 | $15.01200 | $375.30 |
50 | $13.55640 | $677.82 |
100 | $12.32000 | $1,232.00 |
250 | $10.96568 | $2,741.42 |
500 | $10.11844 | $5,059.22 |
1,000 | $9.39847 | $9,398.47 |
5,000 | $8.11789 | $40,589.45 |