
ALSR052R000FE12 | |
---|---|
DigiKey Part Number | ALSR5F-2.0-ND |
Manufacturer | |
Manufacturer Product Number | ALSR052R000FE12 |
Description | RES 2 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR052R000FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.36000 | $26.36 |
10 | $17.63700 | $176.37 |
25 | $15.28240 | $382.06 |
50 | $13.80440 | $690.22 |
100 | $12.54720 | $1,254.72 |
250 | $11.17124 | $2,792.81 |
500 | $10.31022 | $5,155.11 |
1,000 | $9.57871 | $9,578.71 |
5,000 | $8.27741 | $41,387.05 |