
ALSR0522R00FE12 | |
---|---|
DigiKey Part Number | ALSR5F-22-ND |
Manufacturer | |
Manufacturer Product Number | ALSR0522R00FE12 |
Description | RES 22 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR0522R00FE12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.23mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.83000 | $22.83 |
10 | $15.23100 | $152.31 |
25 | $13.17360 | $329.34 |
50 | $11.88300 | $594.15 |
100 | $10.78510 | $1,078.51 |
250 | $9.58256 | $2,395.64 |
500 | $8.83028 | $4,415.14 |
1,000 | $8.19113 | $8,191.13 |
5,000 | $7.05404 | $35,270.20 |