
ALSR03R3300JE12 | |
|---|---|
DigiKey Part Number | ALSR3J-.33-ND |
Manufacturer | |
Manufacturer Product Number | ALSR03R3300JE12 |
Description | RES 0.33 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±5% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ALSR03R3300JE12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.500" L (4.57mm x 12.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.36000 | $22.36 |
| 10 | $14.90600 | $149.06 |
| 25 | $12.88480 | $322.12 |
| 50 | $11.61860 | $580.93 |
| 100 | $10.54240 | $1,054.24 |
| 250 | $9.36428 | $2,341.07 |
| 500 | $8.62682 | $4,313.41 |
| 1,000 | $8.00042 | $8,000.42 |
| 5,000 | $6.88597 | $34,429.85 |

